V-TAC 215948 LED Outdoor Floodlight 20W Cool White EEC: F

MPN
215948
Brand
V-TAC
EAN-13
3800157681797
Order Code
10-9282
Country of Origin
China
View Full Product Range (10)

Discontinued


V-TAC's VT-4021B-N LED outdoor floodlight features a 20.00 W cool white illumination. It offers energy-efficient lighting suitable for garden and outdoor spaces. This LED floodlight provides a modern alternative to traditional halogen spotlights.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 20.00W
(Ø) 121mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 121mm
Dim (Ø x H) 121 mm x 114 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 114mm
Length 121mm
Light bulb included Yes
Luminous Flux 1620lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 1620lm
Weight 0.294kg
Width 26mm

Trustpilot