V-TAC 215954 LED Floodlight 30W Cool White EEC: F Outdoor Use

MPN
215954
Brand
V-TAC
EAN-13
3800157681858
Order Code
10-9286
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The V-TAC 215954 LED outdoor floodlight is a 30.00 W cool white lighting solution ideal for garden and outdoor lighting applications. Designed with energy efficiency in mind (EEC: F), this floodlight serves as a modern alternative to traditional halogen spotlights. Its robust build and bright illumination make it suitable for enhancing security and visibility in outdoor areas.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 30W
(Ø) 153mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 153mm
Dim (Ø x H) 153 mm x 132 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 132mm
Length 153mm
Light bulb included Yes
Luminous Flux 2510lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 2510lm
Weight 0.31kg
Width 27mm

Reviews

Be the first to submit a review

Trustpilot