V-TAC 215951 VT-4021W-N LED Outdoor Floodlight 20W Cool White

MPN
215951
Brand
V-TAC
EAN-13
3800157681827
Order Code
10-9284
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £6.71 £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The V-TAC VT-4021W-N LED outdoor floodlight utilises 20.00 W to provide cool white illumination, perfect for energy-efficient garden lighting. As a product rated EEC: F (A - G), it offers a cost-effective alternative to traditional halogen spotlights. This versatile V-TAC 215951 LED floodlight is ideal for enhancing outdoor spaces with focused, bright lighting.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 20.00W
(Ø) 121mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 121mm
Dim (Ø x H) 121 mm x 114 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 114mm
Length 121mm
Light bulb included Yes
Luminous Flux 1620lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 1620lm
Weight 0.294kg
Width 26mm

Reviews

Be the first to submit a review

Trustpilot