V-TAC 215959 VT-4051B-N LED Floodlight 50W Daylight White EEC: F

MPN
215959
Brand
V-TAC
EAN-13
3800157681902
Order Code
10-9288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The V-TAC 215959 LED outdoor floodlight is a 50.00 W fixture that emits daylight white light, ideal for illuminating gardens and outdoor spaces. Engineered by V-TAC, this energy-efficient floodlight falls under energy efficiency class F, suitable for reducing electricity consumption compared to traditional halogen spotlights. Typically used in exterior lighting applications, it enhances security and visibility around properties.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 50W
(Ø) 198mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 198mm
Dim (Ø x H) 198 mm x 167 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 167mm
Length 198mm
Light bulb included Yes
Luminous Flux 4300lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 4300lm
Weight 0.62kg
Width 28mm

Reviews

Be the first to submit a review

Trustpilot