V-TAC 215962 VT-4051W-N LED Floodlight 50W Daylight White Outdoor Use

MPN
215962
Brand
V-TAC
EAN-13
3800157681933
Order Code
10-9290
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC VT-4051W-N LED outdoor floodlight features a 50.00 W power rating and emits daylight white light. It provides efficient LED lighting suitable for garden lighting and outdoor spaces. The V-TAC 215962 LED outdoor floodlight is ideal for illuminating large outdoor areas, offering a modern alternative to traditional halogen spotlights.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 50.00W
(Ø) 198mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 198mm
Dim (Ø x H) 198 mm x 167 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 167mm
Length 198mm
Light bulb included Yes
Luminous Flux 4300lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 4300lm
Weight 0.64kg
Width 28mm

Trustpilot