V-TAC 215953 LED Floodlight 30W Daylight White Outdoor EEC: F

MPN
215953
Brand
V-TAC
EAN-13
3800157681841
Order Code
10-9285
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The V-TAC VT-4031B-N 215953 is a 30.00 W LED outdoor floodlight offering daylight white illumination. This energy-efficient lighting solution is rated EEC: F and is ideal for garden or outdoor area lighting. Suitable for replacing traditional halogen spotlights, it provides enhanced brightness and durability.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
(Ø) 153mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 153mm
Dim (Ø x H) 153 mm x 132 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 132mm
Length 153mm
Light bulb included Yes
Luminous Flux 2510lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 2510lm
Weight 0.31kg
Width 27mm

Reviews

Be the first to submit a review

Trustpilot