V-TAC 215950 VT-4021W-N LED Floodlight 20W Daylight White Outdoor Use

MPN
215950
Brand
V-TAC
EAN-13
3800157681810
Order Code
10-9283
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC VT-4021W-N LED outdoor floodlight is a 20.00 W energy-efficient lighting solution, rated EEC: F (A - G), in daylight white. This V-TAC 215950 model is ideal for illuminating gardens or outdoor spaces, replacing traditional halogen spotlights. Suitable for various outdoor lighting applications, it offers a modern alternative to conventional floodlights.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 20.00W
(Ø) 121mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 121mm
Dim (Ø x H) 121 mm x 114 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 114mm
Length 121mm
Light bulb included Yes
Luminous Flux 1620lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 100°
Total luminous flux 1620lm
Weight 0.294kg
Width 26mm

Trustpilot