V-TAC 10016 VT-44020 LED Floodlight 20W Cool White EEC: F |
10-9217
|
|
|
1+ £6.23
Price per unit Ex VAT
|
6500K |
20W |
127mm |
Cool white |
127mm |
(Ø x H) 127 mm x 114 mm |
F (A - G) |
Black |
114mm |
127mm |
1620lm |
115° |
1620lm |
0.254kg |
28mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 10022 VT-44030 LED Floodlight 30W Cool White 1Piece EEC: F |
10-9218
|
|
|
1+ £7.76
Price per unit Ex VAT
|
6500K |
30W |
164mm |
Cool white |
164mm |
(Ø x H) 164 mm x 139 mm |
F (A - G) |
Black |
139mm |
164mm |
2505lm |
115° |
2505lm |
0.3725kg |
29mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC VT-49204-B LED Floodlight 200W EEC: F Daylight White Outdoor |
10-9415
|
|
|
1+ £32.81
Price per unit Ex VAT
|
4000K |
200W |
400mm |
Daylight white |
400mm |
(Ø x H) 400 mm x 333 mm |
F (A - G) |
Black |
333mm |
400mm |
17600lm |
110° |
17600lm |
2.98kg |
33mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 6734 VT-49204-B LED Floodlight 200W Cool White Outdoor Use |
10-9416
|
|
|
1+ £37.44
Price per unit Ex VAT
|
6500K |
200W |
400mm |
Cool white |
400mm |
(Ø x H) 400 mm x 333 mm |
F (A - G) |
Black |
333mm |
400mm |
17600lm |
110° |
17600lm |
2.98kg |
33mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 6735 VT-49204-W LED Outdoor Floodlight 200W Daylight White |
10-9417
|
|
|
1+ £32.91
Price per unit Ex VAT
|
4000K |
200W |
400mm |
Daylight white |
400mm |
(Ø x H) 400 mm x 333 mm |
F (A - G) |
Ecru white |
333mm |
400mm |
17600lm |
110° |
17600lm |
2.98kg |
33mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 6744-EEC:F LED Outdoor Floodlight 30W Daylight White |
10-9418
|
|
|
1+ £6.87
Price per unit Ex VAT
|
4000K |
30W |
150mm |
Daylight white |
150mm |
(Ø x H) 150 mm x 122 mm |
F (A - G) |
Black |
122mm |
150mm |
2510lm |
110° |
2510lm |
0.385kg |
27mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 6745 VT-4934-B LED Outdoor Floodlight 30W Cool White EEC: F |
10-9419
|
|
|
1+ £8.35
Price per unit Ex VAT
|
6500K |
30W |
150mm |
Cool white |
150mm |
(Ø x H) 150 mm x 27 mm |
F (A - G) |
Black |
27mm |
150mm |
2510lm |
110° |
2510lm |
0.385kg |
122mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 6747 VT-4934-W LED Floodlight 30W Daylight White Outdoor |
10-9420
|
|
|
1+ £7.79
Price per unit Ex VAT
|
4000K |
30.00W |
|
Daylight white |
|
(L x W x H) 150 x 27 x 122 mm |
F (A - G) |
White |
122mm |
150mm |
2510lm |
110° |
2510lm |
|
27mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 6748 LED Outdoor Floodlight 30W Cool White EEC: F |
10-9421
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.04
Price per unit Ex VAT
|
6500K |
30.00W |
|
Cool white |
|
(L x W x H) 150 x 122 x 27 mm |
F (A - G) |
White |
27mm |
150mm |
2510lm |
110° |
2510lm |
|
122mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |
V-TAC 9891 VT-4435 LED Floodlight 30W Cool White EEC B |
10-9485
|
|
|
1+ £15.30
Price per unit Ex VAT
|
6500K |
30W |
165mm |
Cool white |
165mm |
(Ø x H) 165 mm x 153 mm |
B (A - G) |
Black |
153mm |
165mm |
5550lm |
|
5550lm |
0.501kg |
34mm |
LED outdoor floodlight |
IP65 |
LED (monochrome) |
70 |
Yes |