V-TAC 6734 VT-49204-B LED Floodlight 200W Cool White Outdoor Use

MPN
6734
Brand
V-TAC
EAN-13
3800157684453
Order Code
10-9416
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC VT-49204-B 6734 is an energy-efficient LED outdoor floodlight with a power rating of 200.00 watts, emitting a cool white light. This versatile lighting solution, suitable for garden and outdoor lighting, offers an alternative to traditional halogen floodlights. Ideal for illuminating large outdoor spaces, it provides bright, reliable lighting under various conditions.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 200W
(Ø) 400mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 400mm
Dim (Ø x H) 400 mm x 333 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 333mm
Length 400mm
Light bulb included Yes
Luminous Flux 17600lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 17600lm
Weight 2.98kg
Width 33mm

Trustpilot