V-TAC 6735 VT-49204-W LED Outdoor Floodlight 200W Daylight White

MPN
6735
Brand
V-TAC
EAN-13
3800157684460
Order Code
10-9417
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 6735 LED outdoor floodlight offers an efficient 200.00 W output in daylight white, making it a robust choice for outdoor lighting. Designed for energy efficiency with an EEC rating of F, this floodlight is ideal for gardens or outdoor spaces. Typical applications include replacing traditional halogen spotlights or enhancing security and visibility in outdoor areas.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 200W
(Ø) 400mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 400mm
Dim (Ø x H) 400 mm x 333 mm
Energy efficiency rating F (A - G)
Factory colour Ecru white
Height 333mm
Length 400mm
Light bulb included Yes
Luminous Flux 17600lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 17600lm
Weight 2.98kg
Width 33mm

Trustpilot