V-TAC 6744-EEC:F LED Outdoor Floodlight 30W Daylight White

MPN
6744
Brand
V-TAC
EAN-13
3800157684552
Order Code
10-9418
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 6744 LED outdoor floodlight is a 30.00 W light offering daylight white illumination, designed for efficient outdoor lighting. Known for its durability, it serves as an excellent replacement for traditional halogen spotlights. This floodlight is ideal for illuminating gardens, driveways, and extensive outdoor areas.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30W
(Ø) 150mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 150mm
Dim (Ø x H) 150 mm x 122 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 122mm
Length 150mm
Light bulb included Yes
Luminous Flux 2510lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 2510lm
Weight 0.385kg
Width 27mm

Trustpilot