V-TAC 6747 VT-4934-W LED Floodlight 30W Daylight White Outdoor

MPN
6747
Brand
V-TAC
EAN-13
3800157684583
Order Code
10-9420
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC VT-4934-W LED outdoor floodlight is a 30.00 W fixture that emits daylight white illumination. Designed for energy efficiency with EEC rating of F, it is ideal for garden lighting and outdoor floodlight applications. This versatile product replaces traditional halogen spotlights with modern LED technology.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 30.00W
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Dim (L x W x H) 150 x 27 x 122 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 122mm
Length 150mm
Light bulb included Yes
Luminous Flux 2510lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 2510lm
Width 27mm

Trustpilot