V-TAC 10022 VT-44030 LED Floodlight 30W Cool White 1Piece EEC: F

MPN
10022
Brand
V-TAC
EAN-13
3800170203631
Order Code
10-9218
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 10022 LED floodlight offers a powerful 30 W output in a cool white hue, ideal for outdoor lighting. Crafted for efficiency, its Energy Efficiency Class F ensures durable and environmentally friendly performance. Typically used for enhancing garden lighting or illuminating large outdoor areas, it's a versatile addition to any setting.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 30W
(Ø) 164mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 164mm
Dim (Ø x H) 164 mm x 139 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 139mm
Length 164mm
Light bulb included Yes
Luminous Flux 2505lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 115°
Total luminous flux 2505lm
Weight 0.3725kg
Width 29mm

Trustpilot