V-TAC 6745 VT-4934-B LED Outdoor Floodlight 30W Cool White EEC: F

MPN
6745
Brand
V-TAC
EAN-13
3800157684569
Order Code
10-9419
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 6745 LED outdoor floodlight offers efficient illumination with a power output of 30.00 W in cool white. Designed for reliable performance in outdoor environments, this LED floodlight serves as an excellent replacement for traditional halogen spotlights. It is ideal for enhancing garden lighting or increasing security around residential and commercial properties.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 30W
(Ø) 150mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 150mm
Dim (Ø x H) 150 mm x 27 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 27mm
Length 150mm
Light bulb included Yes
Luminous Flux 2510lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 2510lm
Weight 0.385kg
Width 122mm

Trustpilot