V-TAC 9891 VT-4435 LED Floodlight 30W Cool White EEC B

MPN
9891
Brand
V-TAC
EAN-13
3800170203426
Order Code
10-9485
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The V-TAC VT-4435 LED floodlight offers a 30 W cool white illumination ideal for outdoor lighting. This energy-efficient product in EEC: B is perfect for garden lighting or as a direct replacement for halogen floodlights. V-TAC 9891 LED floodlight is typically used in outdoor settings to provide bright and reliable lighting.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 30W
(Ø) 165mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 165mm
Dim (Ø x H) 165 mm x 153 mm
Energy efficiency rating B (A - G)
Factory colour Black
Height 153mm
Length 165mm
Light bulb included Yes
Luminous Flux 5550lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Total luminous flux 5550lm
Weight 0.501kg
Width 34mm

Reviews

Be the first to submit a review

Trustpilot