V-TAC VT-49204-B LED Floodlight 200W EEC: F Daylight White Outdoor

MPN
6733
Brand
V-TAC
EAN-13
3800157684446
Order Code
10-9415
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC VT-49204-B 6733 LED outdoor floodlight provides 200 watts of daylight white illumination. As an energy-efficient LED lighting solution with an EEC rating of F, it is ideal for enhancing visibility in gardens and outdoor spaces. This versatile outdoor floodlight is perfect for replacing halogen spotlights or illuminating large areas.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP65
Power 200W
(Ø) 400mm
Bulb Type LED (monochrome)
Colour Daylight white
Colour Rendering Index 70
Depth 400mm
Dim (Ø x H) 400 mm x 333 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 333mm
Length 400mm
Light bulb included Yes
Luminous Flux 17600lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 17600lm
Weight 2.98kg
Width 33mm

Trustpilot