V-TAC 10016 VT-44020 LED Floodlight 20W Cool White EEC: F

MPN
10016
Brand
V-TAC
EAN-13
3800170203570
Order Code
10-9217
Country of Origin
China
View Full Product Range (10)

Discontinued


The V-TAC 10016 LED floodlight, model VT-44020, is an energy-efficient outdoor lighting solution with a power rating of 20 W. It emits a cool white light ideal for illuminating gardens and outdoor spaces. This LED floodlight is suitable for replacing traditional halogen spotlights, providing bright and reliable illumination.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 20W
(Ø) 127mm
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Depth 127mm
Dim (Ø x H) 127 mm x 114 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 114mm
Length 127mm
Light bulb included Yes
Luminous Flux 1620lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 115°
Total luminous flux 1620lm
Weight 0.254kg
Width 28mm

Trustpilot