V-TAC 6748 LED Outdoor Floodlight 30W Cool White EEC: F

MPN
6748
Brand
V-TAC
EAN-13
3800157684590
Order Code
10-9421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The V-TAC VT-4934-W is a 30.00 W LED outdoor floodlight, offering cool white lighting. It is energy-efficient, rated EEC: F, and suitable for garden lighting or as an outdoor spotlight. Typical applications include illuminating large outdoor areas or enhancing security around homes and commercial properties.
Type LED outdoor floodlight
Colour Temperature 6500K
IP Rating IP65
Power 30.00W
Bulb Type LED (monochrome)
Colour Cool white
Colour Rendering Index 70
Dim (L x W x H) 150 x 122 x 27 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 27mm
Length 150mm
Light bulb included Yes
Luminous Flux 2510lm
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Radiation Angle 110°
Total luminous flux 2510lm
Width 122mm

Reviews

Be the first to submit a review

Trustpilot