TRU COMPONENTS 1577345 LED wired Blue Flat square 5mm 700mcd 120° 20mA |
17-8593
|
|
|
100+ £0.079
Price per unit Ex VAT
|
Blue |
465nm |
700mcd |
3.3V |
InGaN |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577390 LED wired Red Flat square 5 mm 625 mcd 120° 20 mA |
17-8631
|
|
|
50+ £0.084
Price per unit Ex VAT
|
Red |
628nm |
625mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577392 LED Wired Blue Flat Square 5 mm 1250 mcd 120° 20 mA |
17-8632
|
|
Despatched within 4 working days - 763 in stock
|
50+ £0.103
Price per unit Ex VAT
|
Blue |
465nm |
1250mcd |
3.3V |
InGaN |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577470 LED Red Flat square 5mm 1250mcd 120° 20mA |
17-8697
|
|
Despatched within 4 working days - 551 in stock
|
25+ £0.161
Price per unit Ex VAT
|
Red |
628nm |
1250mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577471 LED Wired Yellow Flat Square 5 mm 625 mcd 120° 20 mA |
17-8698
|
|
Despatched within 4 working days - 167 in stock
|
50+ £0.089
Price per unit Ex VAT
|
Yellow |
588nm |
625mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577472 LED Wired Yellow Flat Square 5mm 1250mcd 120° 20mA |
17-8699
|
|
|
50+ £0.144
Price per unit Ex VAT
|
Yellow |
588nm |
1250mcd |
2.3V |
AlGaInP |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577473 LED wired green flat square 5mm 1750mcd 120° 20mA |
17-8700
|
|
Despatched within 4 working days - 1,238 in stock
|
50+ £0.141
Price per unit Ex VAT
|
Green |
528nm |
1750mcd |
3.3V |
InGaN |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577474 LED White Flat square 5mm 1000 mcd 120° 20mA |
17-8701
|
|
Despatched within 4 working days - 434 in stock
|
100+ £0.079
Price per unit Ex VAT
|
White |
|
1000mcd |
3.3V |
InGaN |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |
TRU COMPONENTS 1577475 LED wired White Flat square 5 mm 1750 mcd 120° 20 mA |
17-8702
|
|
Despatched within 4 working days - 1,738 in stock
|
50+ £0.109
Price per unit Ex VAT
|
White |
|
1750mcd |
3.3V |
InGaN |
20mA |
Radial lead |
120° |
5mm |
1 |
LED 5mm |
LED wired |