TRU COMPONENTS 1577392 LED Wired Blue Flat Square 5 mm 1250 mcd 120° 20 mA

MPN
1577392
EAN-13
2050004902846
Order Code
17-8632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 883 in stock

TruComponents 1577392 offers a reliable solution for various lighting applications with its LED wired Blue Flat square design. This component features a 5 mm flat square LED that emits a vibrant blue light with an intensity of 1250 millicandelas, operating at a forward current of 20 mA. The wide viewing angle of 120 degrees makes it suitable for applications requiring broad light dispersion. These LED strip lights are ideal for use in decorative lighting, indicators in electronic equipment, and any application needing efficient illumination with a distinct blue hue. The robust construction and consistent performance make it a preferred choice for both hobbyists and professional engineers alike.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot