TRU COMPONENTS 1577475 LED wired White Flat square 5 mm 1750 mcd 120° 20 mA

MPN
1577475
EAN-13
2050004902280
Order Code
17-8702
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,248 in stock

TruComponents 1577475 is a high-quality LED component that provides efficient lighting for a range of applications. This wired LED features a white, flat square design with a 5 mm form factor, offering a luminous intensity of 1750 millicandela (mcd) and a wide viewing angle of 120 degrees. It operates efficiently with a forward current of 20 mA, making it suitable for integration into LED strip lighting systems. This component is particularly well-suited for use in areas requiring precise illumination, such as backlighting, indicator lights, and display panels, where uniform light distribution is crucial. Its robust design ensures reliable performance in both consumer and industrial applications.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot