TRU COMPONENTS 1577473 LED wired green flat square 5mm 1750mcd 120° 20mA

MPN
1577473
EAN-13
2050004902266
Order Code
17-8700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,268 in stock

TruComponents 1577473 is a green LED designed with a flat, square form factor measuring 5 mm. This LED is wired and delivers a luminous intensity of 1750 millicandela with a wide viewing angle of 120 degrees, optimised for uniform light distribution. Operating at a standard forward current of 20 mA, it provides reliable performance in various engineering contexts. Typical applications include indicator lighting, panel illumination, and status displays in both consumer electronics and industrial control systems. Its design ensures compatibility with standard circuit layouts, allowing for easy integration into custom and existing designs.
LED Colour Green
Dominant Wavelength 528nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1750mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot