TRU COMPONENTS 1577474 LED White Flat square 5mm 1000 mcd 120° 20mA

MPN
1577474
EAN-13
2050004902273
Order Code
17-8701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
100+ £0.079
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 434 in stock

TruComponents 1577474 refers to a high-performance LED component specifically designated for precise lighting applications. The LED is wired and features a white, flat square design, with a 5 mm form factor that enables easy integration into various electronic assemblies. Rated at an intensity of 1000 millicandela with a wide viewing angle of 120 degrees, this LED offers both high brightness and broad illumination dispersion, making it suitable for environments requiring even light distribution. Operating at a current of 20 mA, it is commonly used in applications such as instrument panels, indicator lights, and other display technologies where reliable and consistent illumination is essential. The robust construction of this component ensures enduring performance in demanding conditions, supporting diverse industrial and commercial projects.
LED Colour White
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1000mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot