TRU COMPONENTS 1577472 LED Wired Yellow Flat Square 5mm 1250mcd 120° 20mA

MPN
1577472
EAN-13
2050004902259
Order Code
17-8699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.144
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TruComponents 1577472 presents a robust LED strip light solution, characterised by its yellow flat square design. With a dimension of 5 mm, this LED offers a luminous intensity of 1250 millicandela and a wide beam angle of 120 degrees, making it suitable for applications that require broad light dispersion. Operating at a forward current of 20 milliamperes, this LED is designed for energy-efficient illumination. It finds typical use in signal displays, status indication panels, and decorative lighting systems within electronic devices. The versatile and efficient design of the TruComponents 1577472 makes it an ideal choice for diverse engineering applications where visibility and reliability are of paramount importance.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Reviews

Be the first to submit a review

Trustpilot