TRU COMPONENTS 1577390 LED wired Red Flat square 5 mm 625 mcd 120° 20 mA

MPN
1577390
EAN-13
2050004902822
Order Code
17-8631
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 703 in stock

TruComponents 1577390 is a high-quality LED component designed for integration into a variety of electronic applications. This red flat square LED has dimensions of 5 mm and offers an intensity of 625 mcd, making it suitable for environments requiring clear and noticeable illumination. With a broad viewing angle of 120 degrees, it ensures widespread light distribution, which is optimal for use in LED strip lights or indicator panels. Operating at a forward current of 20 mA, it is efficient for use in low-power circuits. Its robust construction makes it ideal for both industrial and consumer electronics applications, where reliability and consistent performance are paramount.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 625mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot