TRU COMPONENTS 1577470 LED Red Flat square 5mm 1250mcd 120° 20mA

MPN
1577470
EAN-13
2050004902235
Order Code
17-8697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.161
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 671 in stock

TruComponents 1577470 is a LED wired red flat square component measuring 5 mm, designed for precision and versatility in a variety of engineering applications. With a luminous intensity of 1250 millicandelas and a wide viewing angle of 120 degrees, this LED is well-suited for use in display panels, indication devices, and status signalling equipment where reliable visual notification is required. Its current rating of 20 mA ensures efficient energy consumption, making it ideal for low-power designs. The robust configuration supports integration into both industrial systems and consumer electronics, offering dependable performance in challenging conditions.
LED Colour Red
Dominant Wavelength 628nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 1250mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot