TRU COMPONENTS 1577471 LED Wired Yellow Flat Square 5 mm 625 mcd 120° 20 mA

MPN
1577471
EAN-13
2050004902242
Order Code
17-8698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
50+ £0.089
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

TruComponents 1577471 is a reliable LED component designed for use in a variety of applications requiring efficient illumination. This LED features a yellow flat square design with a 5 mm package size, providing a luminous intensity of 625 millicandela and a wide viewing angle of 120 degrees, which ensures uniform light distribution. The LED operates at a forward current of 20 mA, making it suitable for low-power electronic circuits and energy-efficient projects. It is commonly employed in indicator lights for electronic devices, status displays, and backlighting systems where a consistent and vibrant yellow light is desired. Its robust design and performance characteristics make it ideal for engineers seeking dependable lighting solutions in both consumer electronics and industrial applications.
LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 625mcd
Forward Voltage 2.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology AlGaInP
Type LED wired

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot