TRU COMPONENTS 1577345 LED wired Blue Flat square 5mm 700mcd 120° 20mA

MPN
1577345
EAN-13
2050004901771
Order Code
17-8593
Country of Origin
China

Discontinued


TruComponents 1577345 is a high-performance LED designed for versatile applications requiring precise illumination. This LED features a blue, flat square design with dimensions of 5 mm, producing a luminous intensity of 700 millicandelas. It offers a wide viewing angle of 120°, making it suitable for applications such as backlighting, status indicator panels, and architectural lighting. Operating at a forward current of 20 mA, it ensures low power consumption and is compatible with various electronic systems. Engineers and designers often utilise this component in projects where compact yet efficient light sources are necessary to meet design specifications.
LED Colour Blue
Dominant Wavelength 465nm
Forward Current 20mA
Lens Type Radial lead
Luminous Intensity 700mcd
Forward Voltage 3.3V
Viewing Angle 120°
Casing 5mm
Content 1
LED features LED 5mm
Technology InGaN
Type LED wired

Trustpilot