TRU COMPONENTS 1594091 LED 3mm Orange Circular 500mcd 60° 20mA Wired |
18-1871
|
|
Despatched within 4 working days - 883 in stock
|
10+ £0.434
Price per unit Ex VAT
|
605nm |
Orange |
500mcd |
|
|
LED wired |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594092 LED wired Red Circular 3mm 330mcd 60° 20mA |
18-1872
|
|
Despatched within 4 working days - 611 in stock
|
10+ £0.433
Price per unit Ex VAT
|
625nm |
Red |
330mcd |
|
|
LED wired |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594093 LED Green Yellow Circular 3mm 100 mcd 60° Wired |
18-1873
|
|
Despatched within 4 working days - 716 in stock
|
20+ £0.396
Price per unit Ex VAT
|
570nm |
|
100mcd |
Green, Yellow |
|
LED wired |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594094 LED Yellow Circular 3mm 330mcd 60° 20mA Wired |
18-1874
|
|
Despatched within 4 working days - 1,676 in stock
|
20+ £0.396
Price per unit Ex VAT
|
590nm |
Yellow |
330mcd |
|
|
LED wired |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594095 LED wired Blue 3 mm 500 mcd 60° 20 mA 3mm LEDs |
18-1875
|
|
Despatched within 4 working days - 460 in stock
|
10+ £0.460
Price per unit Ex VAT
|
470nm |
Blue |
500mcd |
|
|
LED wired |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594096 LED Cold white 3mm 3000mcd 60° 20mA wired |
18-1876
|
|
Despatched within 4 working days - 1,766 in stock
|
10+ £0.501
Price per unit Ex VAT
|
|
Cold white |
3000mcd |
|
8000 18000K |
Frosted |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594097 LED Flashing Warm White Circular 3mm 2180mcd 60° |
18-1877
|
|
Despatched within 4 working days - 749 in stock
|
10+ £0.499
Price per unit Ex VAT
|
|
Warm white |
2180mcd |
|
2700 3200K |
Frosted |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594098 LED wired Green Circular 3 mm 3000 mcd 60° 20 mA |
18-1878
|
|
Despatched within 4 working days - 2,053 in stock
|
10+ £0.483
Price per unit Ex VAT
|
525nm |
Green |
3000mcd |
|
|
LED wired |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |
TRU COMPONENTS 1594100 Wired LED 3mm Yellow 1560 mcd 60° 20 mA |
18-1879
|
|
Despatched within 4 working days - 173 in stock
|
10+ £0.469
Price per unit Ex VAT
|
590nm |
Yellow |
1560mcd |
|
|
LED wired |
20mA |
Circular |
3.5V |
60° |
3mm |
1 |
3mm |
(Ø x L) 3 mm x 31.3 mm |
1.8Hz |
31.3mm |
+85°C |
-30°C |
20mA |
THT |