TRU COMPONENTS 1594093 LED Green Yellow Circular 3mm 100 mcd 60° Wired

MPN
1594093
EAN-13
2050004984743
Order Code
18-1873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 716 in stock

TruComponents 1594093 is a versatile LED strip light designed for varied applications, featuring the TruComponents LED-3-BLINK-GREEN/GELB-100 configuration. This component comprises a wired green and yellow circular LED with a 3 mm diameter and capabilities of emitting a luminous intensity of 100 mcd at an emission angle of 60 degrees, driven by a 20 mA current. The product's compact design and dual-colour functionality make it ideal for use in indicator lights, low-profile displays, and signalling devices where space is at a premium or dual status indications are required, such as in control panels or electronic circuits. Its reliability and robust performance parameters ensure consistency and longevity in demanding engineering environments.
Dominant Wavelength 570nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 100mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Colour Green, Yellow
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED wired
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot