TRU COMPONENTS 1594098 LED wired Green Circular 3 mm 3000 mcd 60° 20 mA

MPN
1594098
EAN-13
2050004984798
Order Code
18-1878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.483
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,318 in stock

TruComponents 1594098 offers a green circular LED with wired connections, identified as the TruComponents LED-3-BLINK-GRÜN-3000. This component features a diameter of 3 mm and an impressive luminous intensity of 3000 millicandela, making it suitable for various applications requiring high visibility. The LED operates efficiently with a forward current of 20 mA and provides a 60-degree viewing angle, ensuring a broad and uniform distribution of light. Typical engineering applications include use in indicator lights, signal displays, and custom electronics projects where a compact, reliable light source is essential. Its robust design makes it ideal for situations demanding consistent performance and longevity.
LED Colour Green
Dominant Wavelength 525nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED wired
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot