TRU COMPONENTS 1594094 LED Yellow Circular 3mm 330mcd 60° 20mA Wired

MPN
1594094
EAN-13
2050004984750
Order Code
18-1874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
20+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,684 in stock

TruComponents 1594094, also known as the TruComponents LED-3-BLINK-GELB-330, is a yellow wired circular LED that measures 3 mm in diameter. It produces a luminous intensity of 330 mcd and emits light at a 60-degree angle, operating efficiently at a current of 20 mA. This LED is suitable for engineering applications requiring precise indicator lights, such as control panels, circuit boards, and diagnostic devices. Its compact size and clear illumination make it ideal for use in electronic designs where space is limited and reliable visual signalling is required.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 330mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED wired
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot