TRU COMPONENTS 1594095 LED wired Blue 3 mm 500 mcd 60° 20 mA 3mm LEDs

MPN
1594095
EAN-13
2050004984767
Order Code
18-1875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.460
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,468 in stock

TruComponents 1594095, LED-3-BLINK-BLAU-500, is a wired LED strip light characterised by a blue circular design in a compact 3 mm package. This LED offers a luminous intensity of 500 millicandelas and a viewing angle of 60 degrees, operating at a forward current of 20 milliamperes. The robust construction and reliable performance make it suitable for a variety of engineering applications, including electronic signalling, visual indicators in control panels, and decorative lighting in architectural projects. Its precise specifications ensure consistent performance, allowing for efficient integration into both prototype and production environments, enhancing visual communication in electronic systems.
LED Colour Blue
Dominant Wavelength 470nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 500mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED wired
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot