TRU COMPONENTS 1594092 LED wired Red Circular 3mm 330mcd 60° 20mA

MPN
1594092
EAN-13
2050004984736
Order Code
18-1872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.433
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 619 in stock

TruComponents 1594092, LED-3-BLINK-RED-330, is a technologically advanced LED component ideal for diverse engineering applications. This red LED features a compact 3 mm circular design, delivering a luminous intensity of 330 millicandela and a viewing angle of 60 degrees. Rated for a forward current of 20 milliamps, this LED ensures efficient performance in applications requiring reliable and consistent light output. It is particularly suitable for use in indicator lights, display panels, and signal transmission where precise illumination is critical. Its wired configuration facilitates straightforward integration into existing circuits, making it a versatile choice for designers seeking robust LED solutions.
LED Colour Red
Dominant Wavelength 625nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 330mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED wired
Type THT

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot