TRU COMPONENTS 1594091 LED 3mm Orange Circular 500mcd 60° 20mA Wired

MPN
1594091
EAN-13
2050004984729
Order Code
18-1871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.434
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 138 in stock

TruComponents 1594091, LED-3-BLINK-ORANGE-500, is an orange circular LED designed for precision applications in electronic circuits. This LED features a diameter of 3 mm and delivers a luminous intensity of 500 millicandela at a current draw of 20 mA, with a beam angle of 60 degrees. Its robust construction and reliable performance make it suitable for use in various engineering projects, including indicators, status lights in control panels, and signal displays. The LED's efficient light emission and compact size are ideal for integration into tight spaces where visibility and precise indication are critical.
LED Colour Orange
Dominant Wavelength 605nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 500mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED wired
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot