TRU COMPONENTS 1594096 LED Cold white 3mm 3000mcd 60° 20mA wired

MPN
1594096
EAN-13
2050004984774
Order Code
18-1876
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.501
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,786 in stock

TruComponents 1594096, LED-3-BLINK-K-WEISS, is a high-quality, cold white LED light engineered for precision applications. This LED features a circular 3 mm design, offering a luminous intensity of 3000 millicandela, which provides a focused light emission with a viewing angle of 60 degrees. It operates efficiently with a current rating of 20 mA, making it suitable for a variety of engineering projects, including indicator lights, display backlighting, and low-power lighting solutions. Its compact size and reliable performance ensure that it is well-suited for integration into complex electronic designs, particularly where space constraints are a critical consideration.
LED Colour Cold white
Forward Current 20mA
Lens Type Circular
Luminous Intensity 3000mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Colour Temperature 8000 18000K
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type Frosted
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot