TRU COMPONENTS 1594100 Wired LED 3mm Yellow 1560 mcd 60° 20 mA

MPN
1594100
EAN-13
2050004984811
Order Code
18-1879
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.469
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 428 in stock

TruComponents 1594100, LED-3-BLINK-GELB-1560, is a precision-engineered LED strip light component designed for a wide range of applications requiring efficient illumination. This LED offers a yellow circular emission with a diameter of 3 mm, delivering a luminosity of 1560 millicandelas at a viewing angle of 60 degrees. It operates optimally at a current of 20 milliamperes, making it suitable for applications in electronics where compact, reliable, and low-power illumination is required. The LED's wired configuration allows for straightforward integration into various systems, ideal for signalling, indication, and decorative purposes in both consumer and industrial electronic devices.
LED Colour Yellow
Dominant Wavelength 590nm
Forward Current 20mA
Lens Type Circular
Luminous Intensity 1560mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type LED wired
Type THT

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot