TRU COMPONENTS 1594097 LED Flashing Warm White Circular 3mm 2180mcd 60°

MPN
1594097
EAN-13
2050004984781
Order Code
18-1877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
10+ £0.499
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 749 in stock

TruComponents 1594097, LED-3-BLINK-W-WEISS, is a discrete LED component designed for applications requiring a flashing warm white light. This 3 mm circular LED offers a luminous intensity of 2180 millicandela with a viewing angle of 60 degrees, ensuring a concentrated and effective emission of light. Rated for a forward current of 20 mA, it is well-suited for diverse engineering applications, including signal lighting, status indicators, and decorative illumination in both industrial and consumer electronic systems. Its reliable performance makes it a suitable choice for designs necessitating consistent and efficient visual signalling.
LED Colour Warm white
Forward Current 20mA
Lens Type Circular
Luminous Intensity 2180mcd
Forward Voltage 3.5V
Viewing Angle 60°
Casing 3mm
Colour Temperature 2700 3200K
Content 1
Diameter 3mm
Dimensions (Ø x L) 3 mm x 31.3 mm
Flash frequency 1.8Hz
Length 31.3mm
Maximum Temperature +85°C
Min. temperature -30°C
Operating Current 20mA
Product Type Frosted
Type THT

Reviews

Be the first to submit a review

Trustpilot