TruComponents 604039 UHF connector Plug, straight 50 Ω

TRUCOMPONENTS 160746 UHF Connector Plug, designed for optimal performance and reliability.
Description Image Product Buy Pricing (Ex VAT) Type Impedance Mounting Direction Compatible With Cable category Factory colour Cable Ø Connector Type Case Material Contact Termination Fitting type (details) Insulation Material Front panel thickness Material (details) Contact Material Misc Attribute Max. frequency Length Plastic free packaging Temperature Range
TruComponents 160746 UHF connector Plug, straight 50 Ω
TruComponents 160746 UHF connector Plug, straight 50 Ω
Standard range
Order code: 16-0746
MPN: 160746

Despatched within 4 working days - 36 in stock
2+ £2.74
5+ £2.60
10+ £2.49
25+ £2.44
50+ £2.39
100+ £2.33
Price per unit Ex VAT
Connector Plug 50Ω Straight RG 59 6mm Plug, straight Screws Delrin, PTFE, DAP Brass, nickel plated 740900
TruComponents 160747 UHF connector Socket, vertical vertical 50 Ω
TruComponents 160747 UHF connector Socket, vertical vertical 50 Ω
Standard range
Order code: 16-0747
MPN: 160747

Despatched within 4 working days - 706 in stock
2+ £2.36
5+ £2.24
10+ £2.14
25+ £2.10
50+ £2.04
100+ £2.00
Price per unit Ex VAT
Connector Socket 50Ω Vertical Socket, vertical vertical Soldering Flange mounting Delrin, PTFE, DAP 2.5mm Brass, nickel plated 740934
TruComponents 160748 UHF connector Plug, straight 75 Ω
TruComponents 160748 UHF connector Plug, straight 75 Ω
Standard range
Order code: 16-0748
MPN: 160748

Despatched within 4 working days - 1,592 in stock
2+ £2.54
5+ £2.42
10+ £2.31
25+ £2.26
50+ £2.21
100+ £2.16
Price per unit Ex VAT
Connector Plug 75Ω Straight RG 59 5.50mm Plug, straight Soldering Delrin, PTFE, DAP Zinc, nickel plated 741035
TruComponents 160766 UHF connector Plug, straight 50 Ω
TruComponents 160766 UHF connector Plug, straight 50 Ω
Standard range
Order code: 16-0766
MPN: 160766

Despatched within 4 working days - 552 in stock
2+ £2.45
5+ £2.32
10+ £2.22
25+ £2.18
50+ £2.13
100+ £2.08
Price per unit Ex VAT
Connector Plug 50Ω Straight RG 213 9mm Plug, straight Soldering Delrin, PTFE, DAP Brass, nickel plated 1571893
TruComponents 160773 UHF connector Plug, straight
TruComponents 160773 UHF connector Plug, straight
Standard range
Order code: 16-0773
MPN: 160773

Despatched within 4 working days - 48 in stock
1+ £6.50
5+ £6.19
10+ £5.91
25+ £5.78
50+ £5.65
100+ £5.53
Price per unit Ex VAT
Connector Plug Straight Aircell 7 7.30mm Plug, straight Soldering PTFE Brass, nickel plated 1579253
TruComponents 160780 UHF connector Plug, straight
TruComponents 160780 UHF connector Plug, straight
Standard range
Order code: 16-0780
MPN: 160780

Despatched within 4 working days - 103 in stock
1+ £5.17
5+ £4.92
10+ £4.71
25+ £4.60
50+ £4.50
100+ £4.40
Price per unit Ex VAT
Connector Plug Straight Aircell 7 7.30mm Plug, straight Soldering PTFE Brass, nickel plated 1579278
TruComponents 160797 UHF connector Plug, straight
TruComponents 160797 UHF connector Plug, straight
Standard range
Order code: 16-0797
MPN: 160797

Despatched within 4 working days - 73 in stock
1+ £5.36
5+ £5.10
10+ £4.87
25+ £4.76
50+ £4.66
100+ £4.56
Price per unit Ex VAT
Connector Plug Straight RG 58 C/U 6mm Plug, straight Screw PTFE Brass, nickel plated 1579365 300MHz
TruComponents 160810 UHF connector Socket, vertical vertical 50 Ω
TruComponents 160810 UHF connector Socket, vertical vertical 50 Ω
Standard range
Order code: 16-0810
MPN: 160810

Despatched within 4 working days - 7 in stock
1+ £4.27
5+ £4.06
10+ £3.87
25+ £3.79
50+ £3.71
100+ £3.63
Price per unit Ex VAT
Connector Socket 50Ω Vertical Socket, vertical vertical Soldering Central fastening Delrin, PTFE, DAP 2.5mm Brass, nickel plated 1579410
TruComponents 160830 UHF connector Plug, straight
TruComponents 160830 UHF connector Plug, straight
Order code: 16-0830
MPN: 160830
1+ £5.28
5+ £5.03
10+ £4.80
25+ £4.69
50+ £4.59
100+ £4.49
Price per unit Ex VAT
Connector Plug Straight 10mm Plug, straight Screw PTFE Brass, nickel plated 1579556 300MHz
TruComponents 160839 UHF connector
TruComponents 160839 UHF connector
Order code: 16-0839
MPN: 160839
1+ £5.43
5+ £5.17
10+ £4.94
25+ £4.83
50+ £4.72
100+ £4.62
Price per unit Ex VAT
Connector Plug N socket Silver 1582513
TruComponents 160861 UHF connector Plug, straight 50 Ω
TruComponents 160861 UHF connector Plug, straight 50 Ω
Standard range
Order code: 16-0861
MPN: 160861

Despatched within 4 working days - 1,257 in stock
2+ £2.26
5+ £2.16
10+ £2.05
25+ £2.01
50+ £1.97
100+ £1.93
Price per unit Ex VAT
Connector Plug 50Ω Straight RG 8 Plug, straight Brass nickel plated PTFE TC-12885932 Plastic-free packaging
TruComponents 160867 UHF connector Plug, straight 50 Ω 100 pc(s)
TruComponents 160867 UHF connector Plug, straight 50 Ω 100 pc(s)
Order code: 16-0867
MPN: 160867
1+ £491.93
5+ £468.50
10+ £447.21
25+ £437.27
50+ £427.77
100+ £418.66
Price per unit Ex VAT
Connector Plug 50Ω Straight RG 58 C/U 6mm Plug, straight Screw PTFE Brass, nickel plated TC-2520056 300MHz
TruComponents 160868 UHF connector Plug, right angle 50 Ω
TruComponents 160868 UHF connector Plug, right angle 50 Ω
Standard range
Order code: 16-0868
MPN: 160868

Despatched within 4 working days - 553 in stock
2+ £3.13
5+ £2.98
10+ £2.85
25+ £2.79
50+ £2.73
100+ £2.67
Price per unit Ex VAT
Connector Plug 50Ω Right angle RG 58 4.2mm Plug, right angle Brass nickel plated Plastic Brass gold plated TC-9199208 200MHz 31.9mm Plastic-free packaging -20~+70C°C

Trustpilot