TruComponents 160766 UHF connector Plug, straight 50 Ω

MPN
160766
EAN-13
2050004889031
Order Code
16-0766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.45
5+ £2.32
10+ £2.22
25+ £2.18
50+ £2.13
100+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 566 in stock

TRUCOMPONENTS 160766 UHF Connector Plug, designed for optimal reliability and efficiency. This straight, 50 Ω connector is perfect for a variety of applications, ensuring robust signal transmission in RF communications and broadcasting
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 213
Cable Ø 9mm
Connector Type Plug, straight
Contact Termination Soldering
Insulation Material Delrin, PTFE, DAP
Material (details) Brass, nickel plated
Misc Attribute 1571893

Reviews

Be the first to submit a review

Trustpilot