TruComponents 160810 UHF connector Socket, vertical vertical 50 Ω

Image Representative of Range

TruComponents 160810 UHF connector Socket, vertical vertical 50 Ω

MPN
160810
EAN-13
2050004910841
Order Code
16-0810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £4.27
5+ £4.06
10+ £3.87
25+ £3.79
50+ £3.71
100+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TRUCOMPONENTS 160810 UHF Connector Socket, designed for seamless vertical integration and optimal signal transmission at 50 Ω. Constructed with durable materials, this high-quality socket ensures reliable performance even in the most demanding environments
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Contact Termination Soldering
Fitting type (details) Central fastening
Front panel thickness 2.5mm
Insulation Material Delrin, PTFE, DAP
Material (details) Brass, nickel plated
Misc Attribute 1579410

Reviews

Be the first to submit a review

Trustpilot