TruComponents 160830 UHF connector Plug, straight

Image Representative of Range

TruComponents 160830 UHF connector Plug, straight

MPN
160830
EAN-13
2050004912302
Order Code
16-0830
Country of Origin
Taiwan
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £5.28
5+ £5.03
10+ £4.80
25+ £4.69
50+ £4.59
100+ £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This high-quality straight plug features durable construction and precise engineering, ensuring optimal signal transmission and durability for long-lasting use.
Type Connector Plug
Mounting Direction Straight
Cable Ø 10mm
Connector Type Plug, straight
Contact Termination Screw
Insulation Material PTFE
Material (details) Brass, nickel plated
Max. frequency 300MHz
Misc Attribute 1579556

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot