TruComponents 160797 UHF connector Plug, straight

Image Representative of Range

TruComponents 160797 UHF connector Plug, straight

MPN
160797
EAN-13
2050004910391
Order Code
16-0797
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.36
5+ £5.10
10+ £4.87
25+ £4.76
50+ £4.66
100+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

TRUCOMPONENTS 160797 UHF Connector Plug, designed for seamless connectivity in your RF applications.
Type Connector Plug
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 6mm
Connector Type Plug, straight
Contact Termination Screw
Insulation Material PTFE
Material (details) Brass, nickel plated
Max. frequency 300MHz
Misc Attribute 1579365

Reviews

Be the first to submit a review

Trustpilot