TruComponents 160747 UHF connector Socket, vertical vertical 50 Ω

MPN
160747
EAN-13
2050004885460
Order Code
16-0747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.36
5+ £2.24
10+ £2.14
25+ £2.10
50+ £2.04
100+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 706 in stock

TRUCOMPONENTS 160747 UHF Connector Socket. Designed for vertical applications, this robust 50 Ω connector ensures reliable performance and exceptional durability in various environments. I
Type Connector Socket
Impedance 50Ω
Mounting Direction Vertical
Connector Type Socket, vertical vertical
Contact Termination Soldering
Fitting type (details) Flange mounting
Front panel thickness 2.5mm
Insulation Material Delrin, PTFE, DAP
Material (details) Brass, nickel plated
Misc Attribute 740934

Reviews

Be the first to submit a review

Trustpilot