TruComponents 160746 UHF connector Plug, straight 50 Ω

Image Representative of Range

TruComponents 160746 UHF connector Plug, straight 50 Ω

MPN
160746
EAN-13
4016139223506
Order Code
16-0746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.74
5+ £2.60
10+ £2.49
25+ £2.44
50+ £2.39
100+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

TRUCOMPONENTS 160746 UHF Connector Plug, designed for optimal performance and reliability.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 59
Cable Ø 6mm
Connector Type Plug, straight
Contact Termination Screws
Insulation Material Delrin, PTFE, DAP
Material (details) Brass, nickel plated
Misc Attribute 740900

Reviews

Be the first to submit a review

Trustpilot