TruComponents 160861 UHF connector Plug, straight 50 Ω

MPN
160861
EAN-13
4064161337012
Order Code
16-0861
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.26
5+ £2.16
10+ £2.05
25+ £2.01
50+ £1.97
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,262 in stock

With a reliable straight configuration and a 50 Ω impedance, this UHF connector plug ensures efficient signal transmission, making it ideal for use in telecommunications, amateur radio, and RF equipment
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 8
Case Material Brass nickel plated
Connector Type Plug, straight
Insulation Material PTFE
Misc Attribute TC-12885932
Plastic free packaging Plastic-free packaging

Reviews

Be the first to submit a review

Trustpilot