TruComponents 160748 UHF connector Plug, straight 75 Ω

MPN
160748
EAN-13
2050004887006
Order Code
16-0748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £2.54
5+ £2.42
10+ £2.31
25+ £2.26
50+ £2.21
100+ £2.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,572 in stock

Crafted for durability and optimal performance, the TRUCOMPONENTS 160748 features a robust straight design that makes installation swift and hassle-free.
Type Connector Plug
Impedance 75Ω
Mounting Direction Straight
Cable category RG 59
Cable Ø 5.50mm
Connector Type Plug, straight
Contact Termination Soldering
Insulation Material Delrin, PTFE, DAP
Material (details) Zinc, nickel plated
Misc Attribute 741035

Reviews

Be the first to submit a review

Trustpilot