TruComponents 160868 UHF connector Plug, right angle 50 Ω

MPN
160868
EAN-13
4064161148120
Order Code
16-0868
Country of Origin
China
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £3.13
5+ £2.98
10+ £2.85
25+ £2.79
50+ £2.73
100+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 605 in stock

Its durable construction guarantees longevity, while the right-angle design facilitates easier connections in tight spaces.
Type Connector Plug
Impedance 50Ω
Mounting Direction Right angle
Cable category RG 58
Cable Ø 4.2mm
Case Material Brass nickel plated
Connector Type Plug, right angle
Contact Material Brass gold plated
Insulation Material Plastic
Length 31.9mm
Max. frequency 200MHz
Misc Attribute TC-9199208
Plastic free packaging Plastic-free packaging
Temperature Range -20~+70C°C

Reviews

Be the first to submit a review

Trustpilot