TruComponents 160867 UHF connector Plug, straight 50 Ω 100 pc(s)

Image Representative of Range

TruComponents 160867 UHF connector Plug, straight 50 Ω 100 pc(s)

MPN
160867
EAN-13
4053199573875
Order Code
16-0867
Country of Origin
Taiwan
View Full Product Range (13)

Discontinued


Designed for excellent performance, this straight 50 Ω connector ensures optimal signal transmission, making it perfect for various applications including radio frequency communications, antenna setups, and more.
Type Connector Plug
Impedance 50Ω
Mounting Direction Straight
Cable category RG 58 C/U
Cable Ø 6mm
Connector Type Plug, straight
Contact Termination Screw
Insulation Material PTFE
Material (details) Brass, nickel plated
Max. frequency 300MHz
Misc Attribute TC-2520056

Trustpilot