Toolcraft 1463094 ZD-10Y Third Hand Soldering Stand 135x172x190mm |
07-7060
|
|
Despatched within 4 working days - 99 in stock
|
1+ £21.63
Price per unit Ex VAT
|
(L x W x H) 135 x 172 x 190 mm |
|
190mm |
135mm |
|
|
172mm |
|
|
Third Hand |
Universal |
Toolcraft TO-6807522 Third Hand Adjustable Soldering Aid with Magnifier |
07-7633
|
|
Despatched within 4 working days - 1,209 in stock
|
1+ £11.33
Price per unit Ex VAT
|
(L x W x H) 150 x 74 x 120 mm |
|
120mm |
150mm |
|
|
74mm |
|
|
Third Hand |
Universal |
Toolcraft TO-6871371 ZD-10F Third Hand with Cast Iron Base & Clips |
07-7671
|
|
Despatched same day - 2 in stockFurther 5,374 despatched in 4 working days
|
1+ £4.95
Price per unit Ex VAT
|
(W x H) 260 mm x 190 mm |
|
190mm |
|
|
|
260mm |
|
|
Third Hand |
Universal |
Toolcraft TO-7492830 Helping Hand with Magnifier 90mm x 365mm 1pc |
07-7824
|
|
Despatched within 4 working days - 428 in stock
|
1+ £30.32
Price per unit Ex VAT
|
(Ø x H) 90 mm x 365 mm |
90mm |
365mm |
270mm |
|
|
235mm |
4.5V |
1.1kg |
Third Hand |
Universal |
Toolcraft TO-8705973 Third Hand Soldering Aid 100x82x200mm |
07-7970
|
|
Despatched within 4 working days - 213 in stock
|
1+ £6.44
Price per unit Ex VAT
|
(L x W x H) 100 x 82 x 200 mm |
|
200mm |
100mm |
|
|
82mm |
|
307g |
Third Hand |
Universal |
Toolcraft TO-8952873 AT-300 Third Hand 210x135x265mm Sturdy Support |
07-7981
|
|
Despatched same day - 8 in stockFurther 1,437 despatched in 4 working days
|
1+ £13.00
Price per unit Ex VAT
|
(L x W x H) 210 x 135 x 265 mm |
|
265mm |
210mm |
AT-300 |
|
135mm |
|
0.62kg |
Third Hand |
Universal |
Toolcraft TO-8994309 AT-400 Magnetic Helping Hand 270x235x365mm 1pc |
07-7999
|
|
Despatched within 4 working days - 475 in stock
|
1+ £24.72
Price per unit Ex VAT
|
(L x W x H) 270 x 235 x 365 mm |
|
365mm |
270mm |
AT-400 |
-10 °C - 40°C |
235mm |
|
0.8kg |
Third Hand |
Universal |
Toolcraft 3203835 AT-100 PCB Third Hand Adjustable Clips for Precise Work |
07-8042
|
|
Despatched within 4 working days - 606 in stock
|
1+ £5.00
Price per unit Ex VAT
|
(L x W x H) 145 x 75 x 150 mm |
|
150mm |
145mm |
|
-20 to +60°C |
75mm |
|
334g |
Third Hand |
Universal |
Toolcraft ZD-10MB Third Hand: Clips Magnifier LED Iron Stand |
07-8115
|
|
Despatched within 4 working days - 568 in stock
|
1+ £14.66
Price per unit Ex VAT
|
(L x W x H) 210 x 265 x 190 mm |
|
190mm |
210mm |
|
|
265mm |
|
|
Third Hand |
Universal |